1395808 | Phoenix Contact
Power supply, 1-phase, 24 VDC, 10 A, 240 W, 1395808
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
283.7436 € *
Available in 10 days: 4 pcs. - if ordered today
Power supply, 1395808, Phoenix Contact
Primary-switched TRIO POWER power supply in IP67 die-cast housing, M12 circular connector, input: 1-phase, 5-pos. output: 24 V DC/10 A, static boost: up to 12.5 A (continuous).
Features
- Direct installation at the load in the field reduces cable lengths and saves space in the control cabinet
- The robust cast-aluminum housing ensures high system availability with resistance to extreme ambient conditions (temperature, dust, and water)
- High shock and vibration resistance, plus high electric strength
- Improved diagnostic options in the field with DC OK LED
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Number of outputs | 1 | |
| Output current | 10 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 120-240 VAC | |
| Power | 240 W | |
| efficiency | 91 % | |
| Degree of protection (IP) | IP67 | |
| Width | 136 mm | |
| Height | 240 mm | |
| Depth | 53 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |