1364968 | Phoenix Contact
DIN rail power supply, 24 to 28 VDC, 20 A, 480 W, 1364968
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
509.32 € *
Standard delivery time from the manufacturer is: On Request
DIN rail power supply, 1364968, Phoenix Contact
Preconfigured version of the primary-switched QUINT POWER power supply with preset output voltage (24.5 V), input: 1-phase, output: 24 V DC/20 A.
Features
- Most powerful output side: easy system expansion, reliable heavy load startup and miniature circuit breaker tripping
- Most robust input side: high noise immunity, thanks to integrated gas-filled surge arrester (up to 6 kV) and ≥ 20 ms mains failure buffer time
- Most comprehensive signaling: preventive function monitoring reports critical operating states before errors occur
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 20 A | |
| Output voltage DC | 24 to 28 VDC | |
| Input voltage AC | 100-240 VAC, 110-250 VDC | |
| Power | 480 W | |
| efficiency | 92.7 % | |
| Degree of protection (IP) | IP20 | |
| Width | 70 mm | |
| Height | 130 mm | |
| Depth | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |