1362786 | Phoenix Contact

Power supply, 1-phase, 48 VDC, 10 A, 480 W, 1362786

Order No.: 64P7731
EAN: 4063151707156
MPN:
1362786
TRIO3-PS/1AC/48DC/10
Series: TRIO POWER
1362786 Phoenix Contact DIN Rail Power Supplies Image 1
1362786 Phoenix Contact DIN Rail Power Supplies Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
217.0946 € *
Available in 5 Days: 144 pcs. - if ordered today
Total Price:
217.09 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
217.0946 €

Power supply, 1362786, Phoenix Contact

Primary-switched power supply unit, TRIO POWER, Push-in connection, DIN rail mounting, input: 1-phase, output: 48 V DC / 10 A, adjustable from 40 V DC - 56 V DC.

Features

  • Space-saving due to its low overall width and capability of being mounted side by side
  • Robust and reliable due to dynamic boost with a powerful output characteristic curve
  • Easy handling with Push-in connection technology
  • Smart diagnostics with multicolor LEDs and collective relay contact for a clear status display, with optional IO-Link
  • High system availability: power reliability in one device due to the integrated compact multi-channel circuit breaker
Technical specifications
Filter Property Value
Version 1-phase
Number of outputs 1
Output current 10 A
Output voltage DC 48 VDC
Input voltage AC 100-240 VDC
Power 480 W
efficiency 95.2 %
Degree of protection (IP) IP20
Width 55 mm
Height 135 mm
Depth 132 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15