1362785 | Phoenix Contact
Power supply, 1-phase, 24 VDC, 3 A, 72 W, 1362785
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
59.7587 € *
Available in 5 Days: 2,524 pcs. - if ordered today
Total Price:
59.76 € *
Price list
Quantity
Price per unit*
1 pcs.
59.7587 €
2 pcs.
58.0754 €
5 pcs.
57.2688 €
10 pcs.
55.7209 €
*incl. VAT plus shipping costs
Subject to prior sale
Power supply, 1362785, Phoenix Contact
Primary-switched power supply unit, TRIO POWER, Push-in connection, DIN rail mounting, input: 1-phase, output: 24 V DC / 3 A, adjustable from 24 V DC - 28 V DC.
Features
- Space-saving due to its low overall width and capability of being mounted side by side
- Robust and reliable due to dynamic boost with a powerful output characteristic curve
- Easy handling with Push-in connection technology
- Smart diagnostics with multicolor LEDs and collective relay contact for a clear status display, with optional IO-Link
- High system availability: power reliability in one device due to the integrated compact multi-channel circuit breaker
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Number of outputs | 1 | |
| Output current | 3 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 100-240 VDC | |
| Power | 72 W | |
| efficiency | 87 % | |
| Degree of protection (IP) | IP20 | |
| Width | 30 mm | |
| Height | 135 mm | |
| Depth | 120 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |