1343940 | Phoenix Contact
DIN rail power supply, 24 to 29.5 VDC, 20 A, 480 W, 1343940
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
618.80 € *
Available in 5 Days: 48 pcs. - if ordered today
DIN rail power supply, 1343940, Phoenix Contact
Primary-switched QUINT POWER power supply with free choice of output characteristic curve, SFB (selective fuse breaking) technology, and NFC interface, input: 3-phase, output: 24 V DC/20 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 1 | |
| Output current | 20 A | |
| Output voltage DC | 24 to 29.5 VDC | |
| Input voltage AC | 400-500 VAC, 260-300 VDC | |
| Power | 480 W | |
| efficiency | 93.8 % | |
| Degree of protection (IP) | IP20 | |
| Width | 70 mm | |
| Height | 130 mm | |
| Depth | 125 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | PL |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |