1157806 | Phoenix Contact
Power supply, 1-phase, 48.5 VDC, 5 A, 240 W, 1157806
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
323.0136 € *
Available in 10 days: 517 pcs. - if ordered today
Power supply, 1157806, Phoenix Contact
Primary-switched TRIO power supply for DIN rail mounting, input: 230 V AC/400 V DC, output: 48 V DC / 5 A, dynamic boost, tool-free fast-connection technology for rigid and flexible conductors with ferrule.
Features
- Voltage range for new DC applications
- High power density
- Improved load distribution
- Very cost-effective with time-saving, tool-free Push-in connection and a slim design
- Electrically robust, thanks to high electric strength
- Mechanically robust, thanks to high vibration and shock resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Output current | 5 A | |
| Output voltage DC | 48.5 VDC | |
| Input voltage AC | 220-400 VDC | |
| Power | 240 W | |
| efficiency | 92.5 % | |
| Degree of protection (IP) | IP20 | |
| Width | 42 mm | |
| Height | 130 mm | |
| Depth | 160 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |