1110466 | Phoenix Contact

Power supply, 1-phase, 24 VDC, 5 A, 120 W, 1110466

Order No.: 64P7782
EAN: 4063151024659
MPN:
1110466
UNO2-PS/1AC/24DC/120W
Series: UNO POWER
1110466 Phoenix Contact DIN Rail Power Supplies Image 1
1110466 Phoenix Contact DIN Rail Power Supplies Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
68.6406 € *
Available in 5 Days: 2,220 pcs. - if ordered today
Total Price:
68.64 € *
Price list
Quantity
Price per unit*
1 pcs.
68.6406 €
2 pcs.
66.7070 €
5 pcs.
65.7806 €
10 pcs.
64.0027 €
*incl. VAT plus shipping costs
Subject to prior sale

Power supply, 1110466, Phoenix Contact

Primary-switched power supply unit, UNO POWER, Screw connection, DIN rail mounting, input: 1-phase, output: 24 V DC / 5 A, adjustable from 24 V DC - 28 V DC.

Features

  • Save space in the control cabinet with an extremely narrow overall width of just 35 mm
  • Save energy, thanks to a high degree of efficiency
  • Outdoor installation possible, with a wide temperature range of -25°C - +70°C
  • Simple output voltage monitoring, thanks to the floating DC OK relay contact
Technical specifications
Filter Property Value
Version 1-phase
Number of outputs 1
Output current 5 A
Output voltage DC 24 VDC
Input voltage AC 100-240 VAC
Power 120 W
efficiency 93 %
Degree of protection (IP) IP20
Width 35 mm
Height 130 mm
Depth 129 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin VN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes