1110155 | Phoenix Contact
Power supply, 1-phase, 48 VDC, 5 A, 240 W, 1110155
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
101.5963 € *
Available in 5 Days: 331 pcs. - if ordered today
Power supply, 1110155, Phoenix Contact
Primary-switched power supply unit, UNO POWER, Screw connection, DIN rail mounting, input: 1-phase, output: 48 V DC / 5 A, adjustable from 42 V DC - 56 V DC.
Features
- Save space in the control cabinet with an extremely narrow overall width of just 45 mm
- Save energy, thanks to a high degree of efficiency
- Outdoor installation possible, with a wide temperature range of -25°C - +70°C
- Simple output voltage monitoring, thanks to the floating DC OK relay contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Number of outputs | 1 | |
| Output current | 5 A | |
| Output voltage DC | 48 VDC | |
| Input voltage AC | 100-240 VAC | |
| Power | 240 W | |
| efficiency | 91.5 % | |
| Degree of protection (IP) | IP20 | |
| Width | 45 mm | |
| Height | 130 mm | |
| Depth | 129 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |