1110043 | Phoenix Contact
Power supply, 1-phase, 24 VDC, 40 A, 960 W, 1110043
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
237.6462 € *
Available in 5 Days: 603 pcs. - if ordered today
Power supply, 1110043, Phoenix Contact
Primary-switched power supply unit, UNO POWER, Screw connection, DIN rail mounting, input: 1-phase, output: 24 V DC / 40 A, adjustable from 24 V DC - 28 V DC.
Features
- Save energy, thanks to a high degree of efficiency
- Outdoor installation possible, with a wide temperature range of -25°C - +70°C
- Simple output voltage monitoring, thanks to the floating DC OK relay contact
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 1-phase | |
| Number of outputs | 1 | |
| Output current | 40 A | |
| Output voltage DC | 24 VDC | |
| Input voltage AC | 100-240 VAC | |
| Power | 960 W | |
| efficiency | 93.6 % | |
| Degree of protection (IP) | IP20 | |
| Width | 126 mm | |
| Height | 130 mm | |
| Depth | 129 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | TH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |