1096432 | Phoenix Contact

Power supply, 1-phase, 24 VDC, 10 A, 240 W, 1096432

Order No.: 64P7767
EAN: 4055626930466
MPN:
1096432
UNO2-PS/1AC/24DC/240W
Series: UNO POWER
1096432 Phoenix Contact DIN Rail Power Supplies Image 1
1096432 Phoenix Contact DIN Rail Power Supplies Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
100.2150 € *
Available in 5 Days: 937 pcs. - if ordered today
Total Price:
100.22 € *
Price list
Quantity
Price per unit*
1 pcs.
100.2150 €
2 pcs.
97.4313 €
5 pcs.
94.7980 €
*incl. VAT plus shipping costs
Subject to prior sale

Power supply, 1096432, Phoenix Contact

Primary-switched power supply unit, UNO POWER, Screw connection, DIN rail mounting, input: 1-phase, output: 24 V DC / 10 A, adjustable from 24 V DC - 28 V DC.

Features

  • Save space in the control cabinet with an extremely narrow overall width of just 45 mm
  • Save energy, thanks to a high degree of efficiency
  • Outdoor installation possible, with a wide temperature range of -25°C - +70°C
  • Simple output voltage monitoring, thanks to the floating DC OK relay contact
Technical specifications
Filter Property Value
Version 1-phase
Number of outputs 1
Output current 10 A
Output voltage DC 24 VDC
Input voltage AC 100-240 VAC
Power 240 W
efficiency 92 %
Degree of protection (IP) IP20
Width 45 mm
Height 130 mm
Depth 129 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin TH
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes