1088486 | Phoenix Contact

Power supply, 1-phase, 24 VDC, 3.75 A, 90 W, 1088486

Order No.: 64P7572
EAN: 4055626890401
MPN:
1088486
STEP3-PS/1AC/24DC/3.75/PT/FL
Series: STEP POWER
1088486 Phoenix Contact DIN Rail Power Supplies Image 1
1088486 Phoenix Contact DIN Rail Power Supplies Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.9849 € *
Available in 5 Days: 3,084 pcs. - if ordered today
Total Price:
66.98 € *
Price list
Quantity
Price per unit*
1 pcs.
66.9849 €
2 pcs.
65.0980 €
5 pcs.
64.1939 €
10 pcs.
62.4589 €
*incl. VAT plus shipping costs
Subject to prior sale

Power supply, 1088486, Phoenix Contact

Primary-switched power supply unit, STEP POWER, Push-in connection, DIN rail or direct mounting, input: 1-phase, output: 24 V DC / 3.75 A.

Features

  • Energy savings with the highest level of efficiency in no-load and part-load operation (Efficiency Level VI)
  • Space savings in the control cabinet due to the narrow design combined with increased performance (up to 100%)
  • Approval for household purposes (EN 60335) allows use in domestic applications
  • Quick and easy startup with tool-free Push-in connection technology at a 45° angle with double terminal points
Technical specifications
Filter Property Value
Version 1-phase
Number of outputs 1
Output current 3.75 A
Output voltage DC 24 VDC
Input voltage AC 110-250 VDC
Power 90 W
efficiency 92.5 %
Degree of protection (IP) IP20
Width 72 mm
Height 90 mm
Depth 43 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin VN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes