1076188 | Phoenix Contact
Power supply, 3-phase, 72 VDC, 14 A, 1008 W, 1076188
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
384.132 € *
Available in 5 Days: 1,144 pcs. - if ordered today
Power supply, 1076188, Phoenix Contact
Primary-switched TRIO power supply for DIN rail mounting, input: 3-phase, output: 72 V DC/14 A, dynamic boost, tool-free fast connection technology for rigid and flexible conductors with ferrule.
Features
- Very cost-effective with time-saving, tool-free Push-in connection and a slim design
- Reliable startup of difficult loads with the dynamic power reserve, providing 150% of the nominal current for a maximum of 5 s
- Electrically robust, thanks to high electric strength
- Mechanically robust, thanks to high vibration and shock resistance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | 3-phase | |
| Number of outputs | 1 | |
| Output current | 14 A | |
| Output voltage DC | 72 VDC | |
| Input voltage AC | 400-500 VAC | |
| Power | 1008 W | |
| efficiency | 94.6 % | |
| Degree of protection (IP) | IP20 | |
| Width | 110 mm | |
| Height | 130 mm | |
| Depth | 160 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85044095 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |