2941840 | Phoenix Contact
Plastic DIN rail enclosure, (L x W x H) 102 x 125 x 138 mm, black, 2941840
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.5761 € *
Standard delivery time from the manufacturer is: On Request
Electronic housing, 2941840, Phoenix Contact
Component housing, complete housing with vents, Width: 125 mm, Depth: 102 mm, Color: black (9005), Cross connection: without bus connector, number of positions cross connector: not relevant
Features
- Robust housing technology
- Easy snap-on mounting on symmetrical DIN rails
- Touch-proof and contamination-proof accommodation of the electronics
- Flexible accommodation of different connection elements (from high-position connectors to electronic PCB terminal blocks)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | plastic | |
| Length | 102 mm | |
| Width | 125 mm | |
| Height | 138 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |