2907428 | Phoenix Contact
Plastic upper part of housing, (L x W x H) 45.85 x 12.6 x 99 mm, green, IP20, 2907428
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8754 € *
Available in 5 Days: 10 pcs. - if ordered today
Upper part of housing, 2907428, Phoenix Contact
DIN rail housing, set comprised of upper housing part, 4 PCB headers (2-pole), and 4 PCB terminal blocks with screw connection (2-pole), Width: 12.6 mm, Height: 99 mm, Depth: 45.85 mm, Color: green (6021)
Features
- Tool-free mounting
- Flammability rating V0 in accordance with UL 94
- Variety of connection technology
- Can be mounted on the DIN rail
- With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | plastic | |
| Length | 45.85 mm | |
| Width | 12.6 mm | |
| Height | 99 mm | |
| Colour | green | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |