2906937 | Phoenix Contact
PA housing lower part, (W x H) 17.6 x 99 mm, green, 2906937
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.4847 € *
Available in 5 Days: 28 pcs. - if ordered today
Mounting base housing, 2906937, Phoenix Contact
DIN rail housing, Lower housing part with metal foot catch with FE contact, Tall design without vents, Width: 17.6 mm, Height: 99 mm, Depth: 107.3 mm, Color: green (6021), Cross connection: without bus connector, Number of positions cross connector: not relevant.
Features
- Tool-free mounting
- Variety of connection technology
- Can be mounted on the DIN rail
- With integrated or DIN-rail-mountable bus connector as an option
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | PA | |
| Width | 17.6 mm | |
| Height | 99 mm | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85472000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |