2713696 | Phoenix Contact
Plastic DIN rail enclosure, (L x W x H) 113.65 x 35.2 x 99 mm, light gray, IP20, 2713696
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6140 € *
Available: 8 pcs.
Available in 5 Days: 170 pcs. - if ordered today
Electronic housing, 2713696, Phoenix Contact
DIN rail housing, complete housing with metal foot catch, tall design and vents, Width: 35.2 mm, Height: 99 mm, Depth: 113.65 mm, Color: light grey (7035), Cross connection: DIN rail connector (optional), number of positions cross connector: 5
Features
- Easy installation
- Variety of connection technology
- Can be mounted on the DIN rail
- With DIN-rail-mountable bus connector and power connector system as an option
- Transparent front cover can be swiveled
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | plastic | |
| Length | 113.65 mm | |
| Width | 35.2 mm | |
| Height | 99 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |