2202874 | Phoenix Contact
Plastic DIN rail enclosure for Raspberry Pi A+/B+/B2/B3/B4, (L x W x H) 62.2 x 107.6 x 89.7 mm, light gray, IP20, 2202874
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.0737 € *
Available in 5 Days: 65 pcs. - if ordered today
Electronic housing, 2202874, Phoenix Contact
DIN rail housing for Raspberry Pi computers (suitable for Raspberry Pi A+, B+, B2, B3, B4), set consisting of lower part, upper part, cover and PCB retainer, housing according to DIN 43880
Features
- Tool-free mounting
- Plenty of space for additional circuits on matrix or additional boards
- GPIO strip can be used with PTSM series connection technology
- Easy module-to-module connection, thanks to bus connection via DIN rails
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | plastic | |
| Length | 62.2 mm | |
| Width | 107.6 mm | |
| Height | 89.7 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |