2202529 | Phoenix Contact
ABS DIN rail enclosure, (W x H) 45 x 75.4 mm, light gray, 2202529
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.8016 € *
Standard delivery time from the manufacturer is: On Request
Housing set, 2202529, Phoenix Contact
DEV-KIT EH 45 FLAT: Includes 1 x EH 45 FLAT housing and PCB terminals (MKDS - 5,08), delivered in single parts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | ABS | |
| Width | 45 mm | |
| Height | 75.4 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |