2201982 | Phoenix Contact
Plastic upper part of housing, (L x W x H) 64.85 x 161.6 x 89.7 mm, light gray, IP20, 2201982
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.9849 € *
Available in 5 Days: 410 pcs. - if ordered today
Total Price:
7.98 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9849 €
10 pcs.
7.3423 €
50 pcs.
6.6878 €
100 pcs.
6.0095 €
*incl. VAT plus shipping costs
Subject to prior sale
Upper part of housing, 2201982, Phoenix Contact
DIN rail housing for use in distribution boards in accordance with DIN 43880, modular upper housing part, Width: 161.6 mm, Height: 89.7 mm, Depth: 54.85 mm, Color: light grey (7035)
Features
- Coordinated housing and connection system for faster device development
- Individual online configuration for diverse applications in building automation
- Variety of connection technology
- Can be mounted on the DIN rail or the wall
- With DIN-rail-mountable bus connector and power connector system as an option
- Tool-free mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | plastic | |
| Length | 64.85 mm | |
| Width | 161.6 mm | |
| Height | 89.7 mm | |
| Colour | light gray | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |