2201500 | Phoenix Contact
Plastic housing lower part, (L x W x H) 137.7 x 39.7 x 180.1 mm, light gray, 2201500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.8246 € *
Available in 5 Days: 310 pcs. - if ordered today
Lower part of housing, 2201500, Phoenix Contact
DIN rail housing, lower housing part with metal foot catch, for 50/40 bus connector, Width: 39.7 mm, Height: 180.1 mm, Depth: 137.7 mm, Color: light grey (7035), Cross connection: DIN rail connector (optional), number of positions cross connector: 50
Features
- Tool-free mounting
- Flammability rating V0 in accordance with UL 94
- Variety of connection technology
- Can be mounted on the DIN rail
- With DIN-rail-mountable bus connector and power connector system as an option
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Material | plastic | |
| Length | 137.7 mm | |
| Width | 39.7 mm | |
| Height | 180.1 mm | |
| Colour | light gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |