2862835 | Phoenix Contact
Input terminal for inline station, Inputs: 32, (W x H x D) 48.8 x 119.8 x 71.5 mm, 2862835
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
308.7336 € *
Available in 5 Days: 517 pcs. - if ordered today
Digital module, 2862835, Phoenix Contact
Inline, Digital input terminal, Digital inputs: 32, 24 VDC, Connection technology: 1-conductor, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connector and marking fields.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input terminal | |
| Suitable for | inline station | |
| Number of digital inputs | 32 | |
| Assembly | DIN rail | |
| Width | 48.8 mm | |
| Height | 119.8 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |