2861920 | Phoenix Contact

Output terminal for inline station, Outputs: 1, (W x H x D) 12.2 x 119.8 x 71.5 mm, 2861920

Order No.: 64P9069
EAN: 4017918894610
MPN:
2861920
IB IL DO 1 AC-PAC
Series: IB IL
2861920 Phoenix Contact Digital modules
Image may differ

Digital module, 2861920, Phoenix Contact

Inline, Digital output terminal, Digital outputs: 1, 230 VAC, Connection technology: 3-conductor, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connector and labeling field.

Features

  • 4 digital outputs
  • Connection of actuators in 3-conductor technology
  • Nominal current per output: 500 mA
  • Diagnostic and status indicators
Technical specifications
Filter Property Value
Version output terminal
Suitable for inline station
Number of digital outputs 1
Assembly DIN rail
Width 12.2 mm
Height 119.8 mm
Depth 71.5 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85389091
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15