2861548 | Phoenix Contact

Input terminal for inline station, Inputs: 1, (W x H x D) 12.2 x 119.8 x 71.5 mm, 2861548

Order No.: 64P8911
EAN: 4017918907433
MPN:
2861548
IB IL 230 DI 1-PAC
2861548 Phoenix Contact Digital modules
Image may differ

Inline terminal, 2861548, Phoenix Contact

Inline, Digital input terminal, Digital inputs: 1, 230 VAC, Connection technology: 3-conductor, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connector and labeling field.

Features

  • Maximum permissible load current: 500 mA
  • Connections for one digital sensor
Technical specifications
Filter Property Value
Version input terminal
Suitable for inline station
Number of digital inputs 1
Assembly DIN rail
Width 12.2 mm
Height 119.8 mm
Depth 71.5 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85389091
Compliance
Property Value
RoHS conform Yes
SVHC free Yes
Date of RoHS guidelines 3/31/15