2861250 | Phoenix Contact
Input terminal for inline station, Inputs: 16, (W x H x D) 48.8 x 140.5 x 71.5 mm, 2861250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
251.4827 € *
Available in 5 Days: 125 pcs. - if ordered today
Digital module, 2861250, Phoenix Contact
Inline, Digital input terminal, Digital inputs: 16, 24 VDC, Connection technology: 3-conductor, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connectors and marking fields.
Features
- Connection of sensors in 2- and 3-conductor technology
- Maximum permissible load current per sensor: 250 mA
- Maximum permissible load current from the terminal: 4 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input terminal | |
| Suitable for | inline station | |
| Number of digital inputs | 16 | |
| Assembly | DIN rail | |
| Width | 48.8 mm | |
| Height | 140.5 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |