2861234 | Phoenix Contact
Input terminal for inline station, Inputs: 4, (W x H x D) 12.2 x 140.5 x 71.5 mm, 2861234
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.8624 € *
Available in 5 Days: 440 pcs. - if ordered today
Digital module, 2861234, Phoenix Contact
Inline, Digital input terminal, Digital inputs: 4, 24 VDC, Connection technology: 3-conductor, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connector and labeling fields.
Features
- Connection of sensors in 2-, 3-conductor technology
- Maximum permissible load current per sensor: 250 mA
- Maximum permissible load current from the terminal: 1 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input terminal | |
| Suitable for | inline station | |
| Number of digital inputs | 4 | |
| Assembly | DIN rail | |
| Width | 12.2 mm | |
| Height | 140.5 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |