2702792 | Phoenix Contact
Input terminal for inline station, Inputs: 8, (W x H x D) 12.2 x 119.8 x 71.5 mm, 2702792
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.3865 € *
Available in 5 Days: 1,957 pcs. - if ordered today
Digital module, 2702792, Phoenix Contact
Inline, Digital input terminal, Digital inputs: 8, 24 VDC, Connection technology: 1-conductor, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connector and labeling fields.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | input terminal | |
| Suitable for | inline station | |
| Number of digital inputs | 8 | |
| Assembly | DIN rail | |
| Width | 12.2 mm | |
| Height | 119.8 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |