2702659 | Phoenix Contact
Decentralized I/O device for IO link master, Outputs: 8, (W x H x D) 60 x 141 x 20 mm, 2702659
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
215.985 € *
Available in 5 Days: 26 pcs. - if ordered today
Digital module, 2702659, Phoenix Contact
Axioline E, Digital output device, IO-Link ports Class B: 1, Connection method: M12 connector, A-coded, Connection technology: 5-conductor, Digital outputs: 8, 24 VDC, 500 mA, Connection technology: 3-conductor, Plastic housing, Degree of protection: IP65/IP67.
Features
- IO-Link specification V1.1.2
- Diagnostic and status indicators
- Short-circuit and overload protection of the sensor supply
- Device rating plate stored
- Diagnostic and status indicators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | decentralized I/O device | |
| Suitable for | IO link master | |
| Number of digital outputs | 8 | |
| Assembly | wall mounting | |
| Width | 60 mm | |
| Height | 141 mm | |
| Depth | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |