2702053 | Phoenix Contact
Output module for Axioline F station, Outputs: 64, (W x H x D) 53.6 x 129.9 x 54 mm, 2702053
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
512.5449 € *
Available in 5 Days: 159 pcs. - if ordered today
Digital module, 2702053, Phoenix Contact
Axioline F, Digital output module, Digital outputs: 64, 24 VDC, 500 mA, Connection technology: 1-conductor, Transmission speed in the local bus: 100 Mbps, Degree of protection: IP20, including bus base module and Axioline F connectors.
Features
- 24 VDC, 500 mA
- Connection of actuators in 1-conductor technology
- Minimum update time of < 100 μs
- Device rating plate stored
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital module | |
| Suitable for | Axioline F station | |
| Number of digital outputs | 64 | |
| Assembly | DIN rail | |
| Width | 53.6 mm | |
| Height | 129.9 mm | |
| Depth | 54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |