2701544 | Phoenix Contact

Decentralized I/O device for sercos, Inputs: 16, (W x H x D) 60 x 185 x 30.5 mm, 2701544

Order No.: 64P8421
EAN: 4046356763912
MPN:
2701544
AXL E S3 DI16 M12 6P
Series: AXL E
2701544 Phoenix Contact Digital modules
Image may differ

Digital module, 2701544, Phoenix Contact

Axioline E, Digital input device, Sercos, M12 fast connection technology, Digital inputs: 16, 24 VDC, connection technology: 4-conductor, Plastic housing, Degree of protection: IP65/IP67.

Features

  • Transmission speed of 100 Mbps with a minimum cycle time of 250 µs
  • Diagnostic and status indicators
  • Short-circuit and overload protection of the sensor supply
Technical specifications
Filter Property Value
Version decentralized I/O device
Suitable for sercos
Number of digital inputs 16
Assembly wall mounting
Width 60 mm
Height 185 mm
Depth 30.5 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85176200
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15