2701533 | Phoenix Contact

Decentralized I/O device for modbus TCP, Inputs: 16, (W x H x D) 60 x 185 x 30.5 mm, 2701533

Order No.: 64P8378
EAN: 4046356763813
MPN:
2701533
AXL E ETH DI16 M12 6P
Series: AXL E
2701533 Phoenix Contact Digital modules
Image may differ

Digital module, 2701533, Phoenix Contact

Axioline E, Digital input device, Ethernet, M12 fast connection technology, Digital inputs: 16, 24 VDC, Connection technology: 4-conductor, Plastic housing, Degree of protection: IP65/IP67.

Features

  • Transmission speed of 10 Mbps and 100 Mbps
  • Diagnostic and status indicators
  • Short-circuit and overload protection of the sensor supply
Technical specifications
Filter Property Value
Version decentralized I/O device
Suitable for modbus TCP
Number of digital inputs 16
Assembly wall mounting
Width 60 mm
Height 185 mm
Depth 30.5 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 85176200
Compliance
Property Value
RoHS conform Yes
SVHC free No
Substance description Lead
Date of RoHS guidelines 3/31/15