2701509 | Phoenix Contact
Decentralized I/O device for profibus, Inputs: 8, Outputs: 8, (W x H x D) 60 x 185 x 30.5 mm, 2701509
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
561.6919 € *
Standard delivery time from the manufacturer is: On Request
Digital module, 2701509, Phoenix Contact
Axioline E, Digital I/O device, PROFINET, M12 fast connection technology, Digital inputs: 8, 24 VDC, Connection technology: 4-conductor, Digital outputs: 8, 24 VDC, Connection technology: 3-conductor, Plastic housing, Degree of protection: IP65/IP67.
Features
- Transmission speed of 100 Mbps
- Diagnostic and status indicators
- Short-circuit and overload protection of the sensor supply
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | decentralized I/O device | |
| Suitable for | profibus | |
| Number of digital inputs | 8 | |
| Number of digital outputs | 8 | |
| Assembly | wall mounting | |
| Width | 60 mm | |
| Height | 185 mm | |
| Depth | 30.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |