2701226 | Phoenix Contact
I/O module for Axioline F station, Inputs: 32, (W x H x D) 53.6 x 126.1 x 54 mm, 2701226
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
361.4030 € *
Available in 5 Days: 91 pcs. - if ordered today
Digital module, 2701226, Phoenix Contact
Axioline F, Digital input module, Digital inputs: 32, 24 VDC, Connection technology: 1-conductor, Extreme conditions version, Transmission speed in the local bus: 100 Mbps, Degree of protection: IP20, including bus base module and Axioline F connectors.
Features
- 32 digital inputs in accordance with EN 61131-2 type 1 and type 3
- 24 VDC, 2.4 mA
- Minimum update time of < 100 μs
- Filter times can be adjusted in three increments: < 100 µs, 1000 µs or 3000 µs
- Maximum input frequency: 5 kHz
- Device rating plate stored
- Can be used under extreme ambient conditions
- Extended temperature range of -40 °C to +70 °C
- Partially coated PCBs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | I/O module | |
| Suitable for | Axioline F station | |
| Number of digital inputs | 32 | |
| Assembly | DIN rail | |
| Width | 53.6 mm | |
| Height | 126.1 mm | |
| Depth | 54 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |