2701213 | Phoenix Contact
Output terminal for inline station, Outputs: 8, (W x H x D) 12.2 x 119.8 x 71.5 mm, 2701213
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
154.8071 € *
Standard delivery time from the manufacturer is: On Request
Digital module, 2701213, Phoenix Contact
Inline, Digital output terminal, Digital outputs: 8, 24 VDC, Connection technology: 1-conductor, Extreme conditions version, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connectors and labeling field.
Features
- Nominal current per output: 500 mA
- Total current of the terminal: 4 A
- Short-circuit and overload-protected outputs
- Can be used under extreme ambient conditions
- Extended temperature range of -40 °C to +70 °C
- Coated PCBs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | output terminal | |
| Suitable for | inline station | |
| Number of digital outputs | 8 | |
| Assembly | DIN rail | |
| Width | 12.2 mm | |
| Height | 119.8 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |