2701009 | Phoenix Contact
Output terminal for inline station, Outputs: 4, (W x H x D) 12.2 x 140.5 x 71.5 mm, 2701009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
149.6782 € *
Available in 5 Days: 384 pcs. - if ordered today
Digital module, 2701009, Phoenix Contact
Inline, Digital output terminal, Digital outputs: 4, 24 VDC, Connection technology: 3-conductor, Transmission speed in the local bus: 500 kbps, Degree of protection: IP20, including Inline connector and labeling field.
Features
- Connection of actuators in 2- and 3-conductor technology
- Nominal current per output: 500 mA
- Total current of the terminal: 2 A
- Short-circuit and overload-protected outputs
- Approved for use in a safety-related segment circuit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | output terminal | |
| Suitable for | inline station | |
| Number of digital outputs | 4 | |
| Assembly | DIN rail | |
| Width | 12.2 mm | |
| Height | 140.5 mm | |
| Depth | 71.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |