2702321 | Phoenix Contact
HART ethernet multiplexer for modular gateway, (W x H x D) 22.5 x 99 x 114.5 mm, 2702321
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,304.0972 € *
Available in 5 Days: 45 pcs. - if ordered today
Ethernet HART multiplexer, 2702321, Phoenix Contact
Ethernet head station for modular HART gateway. Connect up to five GW PL HART-BUS expansion modules to communicate with up to 40 HART devices. Supports Modbus TCP, HART IP, FDT/DTM and Arcom.
Features
- Independent HART controller per channel ensures fastest update rates
- Available communication DTM integrates into an FDT/DTM container and provides the ability to remotely configure HART instruments
- Monitor PV, SV, TV, QV HART variables using Modbus TCP
- Extended temperature range of -40 °C to +70 °C
- Supports Arcom for simple integration into Emerson AMS
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | ethernet multiplexer | |
| Suitable for | modular gateway | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 99 mm | |
| Depth | 114.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85176200 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |