2702234 | Phoenix Contact

Protocol converter for GW PL ETH/BASIC-BUS, GW PL ETH/UNI-BUS, (W x H x D) 22.5 x 99 x 114.5 mm, 2702234

Order No.: 64P6804
EAN: 4055626067056
MPN:
2702234
GW PL HART4-BUS
Series: GW
2702234 Phoenix Contact Device servers and gateways
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
805.7847 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
805.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
805.7847 €

Protocol converter, 2702234, Phoenix Contact

Four-channel HART expansion module, with screw connection.

Technical specifications
Filter Property Value
Version extension module
Suitable for GW PL ETH/BASIC-BUS, GW PL ETH/UNI-BUS
Assembly DIN rail
Width 22.5 mm
Height 99 mm
Depth 114.5 mm
Logistics
Property Value
Customs tariff number 85176200
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes