2316365 | Phoenix Contact
Protocol converter for modbus/RTU, profibus DP, (W x H x D) 22.5 x 99 x 114.5 mm, 2316365
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
939.5169 € *
Available in 5 Days: 20 pcs. - if ordered today
Protocol converter, 2316365, Phoenix Contact
Modbus/RTU to PROFIBUS DP protocol converter.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | protocol converter | |
| Suitable for | modbus/RTU, profibus DP | |
| Assembly | DIN rail | |
| Width | 22.5 mm | |
| Height | 99 mm | |
| Depth | 114.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85176200 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |