2316364 | Phoenix Contact

Protocol converter for modbus/RTU, profibus PA, (W x H x D) 22.5 x 99 x 114.5 mm, 2316364

Order No.: 64P6809
EAN: 4055626127385
MPN:
2316364
GW PL PA/MODBUS
Series: GW
2316364 Phoenix Contact Device servers and gateways
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
939.5169 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
939.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
939.5169 €

Protocol converter, 2316364, Phoenix Contact

Modbus/RTU to PROFIBUS PA protocol converter.

Technical specifications
Filter Property Value
Version protocol converter
Suitable for modbus/RTU, profibus PA
Assembly DIN rail
Width 22.5 mm
Height 99 mm
Depth 114.5 mm
Logistics
Property Value
Customs tariff number 85176200
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes