2316361 | Phoenix Contact

Protocol converter for HART to profibus PA, (W x H x D) 22.5 x 99 x 114.5 mm, 2316361

Order No.: 65P0587
EAN: 4055626128313
MPN:
2316361
GW PL PA/HART
Series: GW
2316361 Phoenix Contact Device servers and gateways
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
939.5169 € *
Available in 5 Days: 79 pcs. - if ordered today
Total Price:
939.52 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
939.5169 €

Protocol converter, 2316361, Phoenix Contact

HART to PROFIBUS PA protocol converter.

Technical specifications
Filter Property Value
Version protocol converter
Suitable for HART to profibus PA
Assembly DIN rail
Width 22.5 mm
Height 99 mm
Depth 114.5 mm
Logistics
Property Value
Customs tariff number 85176200
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes