2910411 | Phoenix Contact

Device circuit breaker, electronic, 1 pole, 4 A, 24 V (DC), push-in, DIN rail, IP20, 2910411

Order No.: 64P8061
EAN: 4055626448572
MPN:
2910411
CBMC E4 24DC/1-10A IOL
Series: CBMC
2910411 Phoenix Contact Device Circuit Breakers Image 1
2910411 Phoenix Contact Device Circuit Breakers Image 2
2910411 Phoenix Contact Device Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
162.6135 € *
Available in 5 Days: 53 pcs. - if ordered today
Total Price:
162.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
162.6135 €

Electronic circuit breaker, 2910411, Phoenix Contact

Multi-channel electronic circuit breaker with IO-Link interface for protecting four loads at 24 V DC in the event of overload and short circuit. With electronic locking of the set nominal currents. For installation on DIN rails.

Features

  • System transparency, thanks to comprehensive diagnostics capabilities
  • Worldwide access to the device, thanks to integration into your IO-Link infrastructure
  • Secure locking, thanks to interlock
  • Plan service calls more efficiently since regular service interval calls can be performed conveniently via the interface
  • Convenient error diagnostics, thanks to precise error categorization and recording
  • Autonomous operation since the device is fully functional even without the IO-Link interface connection
Technical specifications
Filter Property Value
Product type circuit breaker
Version electronic
Pin number 1 pole
Rated current 4 A
Rated voltage (DC) 24 V
Connection push-in
Type of mounting DIN rail
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes