2908262 | Phoenix Contact
Device circuit breaker, electronic, 1 pole, 4 A, 24 V (DC), push-in, DIN rail, IP20, 2908262
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
47.3144 € *
Available in 5 Days: 926 pcs. - if ordered today
Total Price:
47.31 € *
Price list
Quantity
Price per unit*
1 pcs.
47.3144 €
5 pcs.
45.2557 €
10 pcs.
43.3636 €
25 pcs.
41.6381 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic circuit breaker, 2908262, Phoenix Contact
1-channel, electronic circuit breaker for protecting loads at 24 V DC against overload and short circuit. Easy potential distribution with components from the CLIPLINE complete terminal block system. With electronic interlock of the set nominal currents. For installation on DIN rails.
Features
- Simple application setup due to bridging option to CLIPLINE complete terminal block system
- More space in the control cabinet: narrowest protection on just 6 mm width
- Flexible use and reduction of inventory due to adjustable amp values on each device for wide range of applications
- Individual setup for suitable protection, exactly according to your requirements
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | electronic | |
| Pin number | 1 pole | |
| Rated current | 4 A | |
| Rated voltage (DC) | 24 V | |
| Connection | push-in | |
| Type of mounting | DIN rail | |
| Actuator | lever | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |