2908261 | Phoenix Contact

Device circuit breaker, electronic, 1 pole, 4 A, 24 V (DC), push-in, DIN rail, IP20, 2908261

Order No.: 64P7707
EAN: 4055626323756
MPN:
2908261
PTCB E1 24DC/1-4A NO
Series: PTCB
2908261 Phoenix Contact Device Circuit Breakers Image 1
2908261 Phoenix Contact Device Circuit Breakers Image 2
2908261 Phoenix Contact Device Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.3144 € *
Available in 5 Days: 384 pcs. - if ordered today
Total Price:
47.31 € *
Price list
Quantity
Price per unit*
1 pcs.
47.3144 €
5 pcs.
45.2557 €
10 pcs.
43.3636 €
25 pcs.
41.6381 €
*incl. VAT plus shipping costs
Subject to prior sale

Electronic circuit breaker, 2908261, Phoenix Contact

1-channel, electronic circuit breaker for protecting loads at 24 V DC against overload and short circuit. Easy potential distribution with components from the CLIPLINE complete terminal block system. With electronic interlock of the set nominal currents. For installation on DIN rails.

Features

  • Simple application setup due to bridging option to CLIPLINE complete terminal block system
  • More space in the control cabinet: narrowest protection on just 6 mm width
  • Flexible use and reduction of inventory due to adjustable amp values on each device for wide range of applications
  • Individual setup for suitable protection, exactly according to your requirements
Technical specifications
Filter Property Value
Product type circuit breaker
Version electronic
Pin number 1 pole
Rated current 4 A
Rated voltage (DC) 24 V
Connection push-in
Type of mounting DIN rail
Actuator lever
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes