2800867 | Phoenix Contact
Circuit breaker, thermal-magnetic, 1 pole, 16 A, 50 V (DC), faston plug, IP30, 2800867
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.8166 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
41.82 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8166 €
5 pcs.
39.9721 €
10 pcs.
38.2823 €
25 pcs.
36.7234 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal-magnetic circuit breaker, 2800867, Phoenix Contact
Thermal-magnetic circuit breaker, 1-position, tripping characteristic F1 (fast-blow), 1 changeover contact, plug for base element.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal-magnetic | |
| Pin number | 1 pole | |
| Rated current | 16 A | |
| Rated voltage (DC) | 50 V | |
| Connection | faston plug | |
| Actuator | slide switch | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ID |
| Customs tariff number | 85362010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |