2800841 | Phoenix Contact

Circuit breaker, thermal-magnetic, 1 pole, 6 A, 50 V (DC), faston plug, IP30, 2800841

Order No.: 64P6681
EAN: 4063151908744
MPN:
2800841
CB TM1 6A SFB P
Series: CB
2800841 Phoenix Contact Device Circuit Breakers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
41.8166 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
41.82 € *
Price list
Quantity
Price per unit*
1 pcs.
41.8166 €
5 pcs.
39.9721 €
10 pcs.
38.2823 €
25 pcs.
36.7234 €
*incl. VAT plus shipping costs
Subject to prior sale

Thermal-magnetic circuit breaker, 2800841, Phoenix Contact

Thermal-magnetic circuit breaker, 1-position, tripping characteristic SFB, 1 changeover contact, plug for base element.

Technical specifications
Filter Property Value
Product type circuit breaker
Version thermal-magnetic
Pin number 1 pole
Rated current 6 A
Rated voltage (DC) 50 V
Connection faston plug
Actuator slide switch
Degree of protection (IP) IP30
Logistics
Property Value
Country of origin ID
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No