1538627 | Phoenix Contact
Device circuit breaker, thermal, 1 pole, 12 A, 250 V (AC), pluggable, on basic element, IP40, 1538627
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3966 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
20.40 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3966 €
10 pcs.
19.4684 €
25 pcs.
18.6235 €
50 pcs.
17.6001 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermal device circuit breaker, 1538627, Phoenix Contact
1-channel thermal device circuit breaker for protecting loads at 250 V AC / 72 V DC in the event of an overload. For installation on fuse terminal blocks and interfaces for flat plug-in fuse of type C according to standard ISO 8820-3. With fixed nominal current: 12 A.
Features
- Fast, replacement part-free recommissioning after an event with the reconnection options
- Easy to retrofit in existing systems with vehicle flat-type fuses with identical pin connector pattern
- System disconnection for maintenance actions via the integrated device switch
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | thermal | |
| Pin number | 1 pole | |
| Rated current | 12 A | |
| Rated voltage (AC) | 250 V | |
| Connection | pluggable | |
| Type of mounting | on basic element | |
| Actuator | push button | |
| Degree of protection (IP) | IP40 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85362010 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |