1538622 | Phoenix Contact

Device circuit breaker, thermal, 1 pole, 5 A, 250 V (AC), pluggable, on basic element, IP40, 1538622

Order No.: 64P7748
EAN: 4067923010086
MPN:
1538622
TCP 5A
Series: TCP
1538622 Phoenix Contact Device Circuit Breakers Image 1
1538622 Phoenix Contact Device Circuit Breakers Image 2
1538622 Phoenix Contact Device Circuit Breakers Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
17.3740 € *
Available in 5 Days: 129 pcs. - if ordered today
Total Price:
17.37 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3740 €
10 pcs.
16.2911 €
50 pcs.
15.3272 €
100 pcs.
14.6846 €
*incl. VAT plus shipping costs
Subject to prior sale

Thermal device circuit breaker, 1538622, Phoenix Contact

1-channel thermal device circuit breaker for protecting loads at 250 V AC / 72 V DC in the event of an overload. For installation on fuse terminal blocks and interfaces for flat plug-in fuse of type C according to standard ISO 8820-3. With fixed nominal current: 5 A.

Features

  • Fast, replacement part-free recommissioning after an event with the reconnection options
  • Easy to retrofit in existing systems with vehicle flat-type fuses with identical pin connector pattern
  • System disconnection for maintenance actions via the integrated device switch
Technical specifications
Filter Property Value
Product type circuit breaker
Version thermal
Pin number 1 pole
Rated current 5 A
Rated voltage (AC) 250 V
Connection pluggable
Type of mounting on basic element
Actuator push button
Degree of protection (IP) IP40
Logistics
Property Value
Country of origin ID
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes