1499965 | Phoenix Contact

Device circuit breaker, thermal, 1 pole, 6 A, 32 V (DC), pluggable, on basic element, IP30, 1499965

Order No.: 64P7827
EAN: 4063151956400
MPN:
1499965
TCP 32DC/6A M
Series: TCP
1499965 Phoenix Contact Device Circuit Breakers Image 1
1499965 Phoenix Contact Device Circuit Breakers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6037 € *
Available in 5 Days: 122 pcs. - if ordered today
Total Price:
8.60 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6037 €
10 pcs.
8.0682 €
50 pcs.
7.5922 €
100 pcs.
7.2709 €
*incl. VAT plus shipping costs
Subject to prior sale

Thermal device circuit breaker, 1499965, Phoenix Contact

1-channel thermal device circuit breaker for protecting loads up to 32 V DC in the event of an overload. Fuse type: slow-blow. Can be plugged onto fuse terminal blocks and interfaces for flat plug-in fuse of type C according to standard ISO 8820-3. With fixed nominal current: 6 A.

Features

  • Fast, replacement part-free recommissioning after an event with the reconnection options
  • Easy to retrofit in existing systems with vehicle flat-type fuses with identical pin connector pattern
  • Easy identification of the nominal current value via color marking
Technical specifications
Filter Property Value
Product type circuit breaker
Version thermal
Pin number 1 pole
Rated current 6 A
Rated voltage (DC) 32 V
Connection pluggable
Type of mounting on basic element
Actuator push button
Degree of protection (IP) IP30
Logistics
Property Value
Country of origin CN
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes