1471918 | Phoenix Contact
Device circuit breaker, electronic, 1 pole, 2 A, 48 V (DC), push-in, DIN rail, IP20, 1471918
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
60.6305 € *
Available in 10 days: 122 pcs. - if ordered today
Total Price:
60.63 € *
Price list
Quantity
Price per unit*
1 pcs.
60.6305 €
5 pcs.
58.9288 €
10 pcs.
58.1077 €
25 pcs.
56.5369 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic circuit breaker, 1471918, Phoenix Contact
Single-channel, electronic device protection for 48 V DC loads. Fixed nominal current of 2 A. With floating remote indication contact. Can be combined with CLIPLINE terminal blocks. For installation on DIN rails.
Features
- Simple application setup due to bridging option to CLIPLINE complete terminal block system
- More space in the control cabinet: narrowest protection on just 6 mm width
- Flexible use and reduction of inventory due to adjustable amp values on each device for wide range of applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | electronic | |
| Pin number | 1 pole | |
| Rated current | 2 A | |
| Rated voltage (DC) | 48 V | |
| Connection | push-in | |
| Type of mounting | DIN rail | |
| Actuator | lever | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |