1441495 | Phoenix Contact
Device circuit breaker, electronic, 1 pole, 0.5 A, 12 V (DC), push-in, DIN rail, IP20, 1441495
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.5584 € *
Available in 5 Days: 715 pcs. - if ordered today
Total Price:
32.56 € *
Price list
Quantity
Price per unit*
1 pcs.
32.5584 €
10 pcs.
31.0828 €
25 pcs.
29.7262 €
50 pcs.
28.1078 €
*incl. VAT plus shipping costs
Subject to prior sale
Electronic circuit breaker, 1441495, Phoenix Contact
Single-channel, electronic device protection for 12-24 V DC loads. Nominal current adjustable from 0.1-0.63 A. With remote signaling and active current limitation. Can be combined with CLIPLINE terminal blocks. For installation on DIN rails.
Features
- Precise fault localization and fast recovery thanks to status message and local and remote reset options
- Effortless system planning with precise shutdown, low voltage losses, and adjustable current values
- More space in the control cabinet due to integrated potential distribution of positive and negative in 6 mm
- Simple application setup due to bridging option to CLIPLINE complete terminal block system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | circuit breaker | |
| Version | electronic | |
| Pin number | 1 pole | |
| Rated current | 0.5 A | |
| Rated voltage (DC) | 12 V | |
| Connection | push-in | |
| Type of mounting | DIN rail | |
| Actuator | lever | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85363010 |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |