1361049 | Phoenix Contact

Device circuit breaker, electronic, 1 pole, 0.2 A, 12 V (DC), push-in, DIN rail, IP20, 1361049

Order No.: 64P7386
EAN: 4063151698126
MPN:
1361049
PTCB E1 24DC/0.2A SI-R
Series: PTCB
1361049 Phoenix Contact Device Circuit Breakers Image 1
1361049 Phoenix Contact Device Circuit Breakers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.8210 € *
Available in 5 Days: 154 pcs. - if ordered today
Total Price:
30.82 € *
Price list
Quantity
Price per unit*
1 pcs.
30.8210 €
10 pcs.
29.4287 €
25 pcs.
28.1435 €
50 pcs.
26.6084 €
*incl. VAT plus shipping costs
Subject to prior sale

Electronic circuit breaker, 1361049, Phoenix Contact

Single-channel, electronic device protection for 12-24 V DC loads. Fixed nominal current value: 0.2 A. With remote signaling, remote reset, and active current limitation. Can be combined with CLIPLINE terminal blocks. For installation on DIN rails.

Features

  • Precise fault localization and fast recovery thanks to status message and local and remote reset options
  • Effortless system planning due to precise shutdown and low voltage losses
  • More space in the control cabinet due to integrated potential distribution of positive and negative in 6 mm
  • Simple application setup due to bridging option to CLIPLINE complete terminal block system
Technical specifications
Filter Property Value
Product type circuit breaker
Version electronic
Pin number 1 pole
Rated current 0.2 A
Rated voltage (DC) 12 V
Connection push-in
Type of mounting DIN rail
Actuator lever
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin DE
Customs tariff number 85363010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes